Wera 1/4 in Adjustable Torque Screwdriver, 1.2 → 3Nm
- RS Stock No.:
- 7383579
- Mfr. Prt No.:
- 074731
- Brand:
- Wera

Technical Reference
Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
| RS stock number | 7383579 |
| Product description | Wera 1/4 in Adjustable Torque Screwdriver, 1.2 → 3Nm |
| Manufacturer / Brand | Wera |
| Manufacturer part number | 074731 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
ESD Kraftform Adjustable Torque Screwdriver
Specifications
| Attribute | Value |
| Brand | Wera |
| Torque Range | 1.2 → 3 Nm |
| Drive Size | 1/4 in |
| Overall Length | 155 mm |
| Type | Adjustable |
| Accuracy | ±6 % |
| ESD Safe | Yes |