Facom 1/2 in Square Drive Window Clicker Torque Wrench Chrome Vanadium Steel, 20 → 100Nm 9 x 12mm

RS Stock No.:
4710098
Mfr. Prt No.:
S.306A100PF
Brand:
Facom
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
RS stock number 4710098
Product description Facom 1/2 in Square Drive Window Clicker Torque Wrench Chrome Vanadium Steel, 20 → 100Nm 9 x 12mm
Manufacturer / Brand Facom
Manufacturer part number S.306A100PF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Window Clicker Torque Wrenches with removable ratchet

Torque wrenches are tools used to prevent over tightening when fastening locking nuts and bolts and are an important hand tool to have in your tool kit. These precision tools allow fasteners to be tightened to the correct tension thus avoiding damage from over tightening or joints coming apart from under tightening. They are used for accurate torque settings which is important for safety, assembly and performance of equipment. Torque wrenches need to be calibrated regularly so that they are giving accurate readings.

A click torque wrench gives a clicking sound when the correct torque setting has been reached. It features a spring-loaded lever which is adjusted by twisting the handle to the right setting. When the required torque level is achieved, the lever breaks which creates a clicking noise. Most click types are ratcheting and may be used for tightening or loosening.
This range includes the following click torque wrenches from Facom with various torque ranges (Nm):
471-0076 (R.306A25) - Window Clicker Torque Wrench, 5 to 25Nm, 9 x 12mm
471-0098 (S.306A100PB) - Window Clicker Torque Wrench, 20 to 100Nm, 9 x 12mm
472-2568 (S.306A200PB) - Window Clicker Torque Wrench, 40 to 200Nm, 14 x 18mm
769-1798 (R.301A) - 1/4 in Hex Drive Mechanical Torque Wrench, 1 to 5Nm, 9 x 12mm


Specifications

Attribute Value
Brand Facom
Torque Range 20 → 100 Nm
Drive Size 1/2 in
Overall Length 437 mm Window Clicker
Type Window Clicker
Accuracy ±4 %
Insert Size 9 x 12 mm
Scale Graduations 1 Nm
Drive Shape Square
Material Chrome Vanadium Steel
Checking stock...
IDR
8,709,331.37
Out of stock
Price Each
Unit(s)Per Unit(IDR)
18,709,331.37
*price per unit indicative
"Facom 1/2 in Square Drive Window Clicker Torque Wrench Chrome Vanadium Steel, 20 → 100Nm 9 x 12mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda