Bahco 3/8 in Square Drive Mechanical Torque Wrench, 20 → 100Nm

RS Stock No.:
6672406
Mfr. Prt No.:
7455-100
Brand:
Bahco
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
RS stock number 6672406
Product description Bahco 3/8 in Square Drive Mechanical Torque Wrench, 20 → 100Nm
Manufacturer / Brand Bahco
Manufacturer part number 7455-100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Bahco Mechanical Torque Wrench

Bahco Mechanical Torque Wrench is a high-quality tool manufactured with a quality in mind. Designed for the most demanding professionals. Solid and strong materials ensure long life and safe service.

Features & Benefits:
• Mechanical Torque Wrench
• Accuracy: ±4% (tightening), ±6% (reverse)
• Fixed ratchet head
• Dual, easy to read scale (metric and imperial)
• ISO 6789
• Bright chrome finish


Specifications

Attribute Value
Brand Bahco
Torque Range 20 → 100 Nm
Type Mechanical
Accuracy 4 (Tightening) %, 6 (Reverse) %
Finish Chrome
Drive Shape Square
Drive Size 3/8 in
Overall Length 406 mm Mechanical
Checking stock...
IDR
7,751,371.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,751,371.00
*price per unit indicative
"Bahco 3/8 in Square Drive Mechanical Torque Wrench, 20 → 100Nm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda