Wera 9 Piece L Shape Long arm Torx Key Set
- RS Stock No.:
- 6115899
- Mfr. Prt No.:
- 024244
- Brand:
- Wera

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6115899 |
| Product description | Wera 9 Piece L Shape Long arm Torx Key Set |
| Manufacturer / Brand | Wera |
| Manufacturer part number | 024244 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Wera 9-Piece 967/9 TX HF 1 L-Key Torx Key Set with Hold Function.
From Wera this is the TX HF 1 L-Key, 9-piece Torx, high quality Key Set for use with recessed Torx screws. The key set has holding functionality ensuring the pressure between the drive tip and the screw keeps the screw securely held onto the key plus the set has extra-long arms. The L-Keys have a BlackLaser surface of the key set, plus, the keys finish provides amazing resistance to corrosion and ensuring a long life for the key set. Each of the keys is laser engraved with the size plus the size is imprinted onto the tool holder. To complete the HF 1 L Torx key set it is supplied with a hard-wearing clip fastener which allows easy and quick removal of a tool whilst keeping your complete key set safely and securely.
Features and Benefits.
- 9-Piece, 967/9 TX HF 1 L-Key set.
- Optimised tool geometry.
- For use with recessed Torx screws.
- Hold functionality (recessed Torx screws).
- Extra-long arms.
- Laser engraved coded for easy size recognition (wear resistant).
- All L-Keys have a BlackLaser finish.
- Excellent performance in tight and limited space areas.
- Corrosion resistant, long service life.
- Round profile.
- Hard wearing clip fastener tool organiser for safe and secure storage (tool size embossed into the clip).
- Weight 195 g.
- Dimension of the key set 139 x 72 x 25 mm.
What’s Included in the 9-Piece TX HF 1 Torx L-Key Set.
- 1 x TX 8 x 76mm.
- 1 x TX 9 x 79 mm.
- 1 x TX 10 x 85 mm.
- 1 x TX 15 x 90 mm.
- 1 x TX 20 x 96 mm.
- 1 x TX 25 x 104 mm.
- 1 x TX 27 x 112 mm.
- 1 x TX 30 x 122 mm.
- 1 x TX 40 x 132 mm .
- 1 x Clip fastener, tool organiser (also sizes inscribed on the clip).
Applications.
- Tight and limited space applications (example is within engines).
- Assembly.
- Disassembly.
- Where not possible to hold a screw with your hands.
- Where screw holding function is necessary.
- Industrial Applications.
Wera Torx Keys Sets Available.
- Stock number 8757978, 9-Piece set, Colour coded, TX 9 to TX 27.
- Stock number 6115906, 9-Piece set, Steel, T8 to T40.
- Stock number 6115988, 9-Piece set, Steel, T8 to T40.
- Stock number 1271259, 9-Piece set, Ball ended, TX 8 to TX 40.
- Stock number 1752384, 9-Piece set, Steel, TX 8 to TX 40.
- Stock number 1752385, 9-Piece set, steel, TX 10 to TX 27.
- Stock number 1752386, 9-Piece set, Colour coded, TX 8 to TX 40.
- Stock number 1752387, 9-Piece set, Colour coded, TX 8 to TX 40.
- Stock number 1271216, p-Piece set, Colour coded, TX 8 t0 TX 40.
Specifications
| Attribute | Value |
| Brand | Wera |
| Shape | L |
| Number of Pieces | 9 |
| Set Contents | T8; T9; T10; T15; T20; T25; T27; T30; T40 |
| Short or Long Arm | Long |
| Finish | Phosphate |
| Material | Steel |