RS PRO Thread Die, M12 x 1.75mm Pitch, 25mm od
- RS Stock No.:
- 6680738
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
| RS stock number | 6680738 |
| Product description | RS PRO Thread Die, M12 x 1.75mm Pitch, 25mm od |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
HSS; DIN/UNF/UNC Dies
Professional range of HSS dies to DIN specifications, available in a wide range of sizes.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Outside Diameter | 25 mm |
| Thread Size | M12 |
| Pitch | 1.75 mm |
| Thickness | 9 mm |
| Material | HSS |