Bahco 300mm, Second Cut, Flat Engineers File With Soft-Grip Handle
- RS Stock No.:
- 1246083
- Mfr. Prt No.:
- TAH1-143-12-1-2
- Brand:
- Bahco

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1246083 |
| Product description | Bahco 300mm, Second Cut, Flat Engineers File With Soft-Grip Handle |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | TAH1-143-12-1-2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PT
Product Details
Bahco Engineers Files - TAH Series
Bahco engineer files, manufactured from the highest grade alloy steels to British standard BS498 and ISO standards. Supplied with ergonomic handle, fits naturally into the hand and is made with a non-slip surface.
Features and Benefits
File handle developed according to the scientific ERGO™ process.
High removal rates
Ready to work at height
Specifications
| Attribute | Value |
| Brand | Bahco |
| File Type | Engineers File |
| Shape | Flat |
| Cut Type | Second Cut |
| Handle Included | Yes |
| Length | 300 mm |