Bahco 250mm, Second Cut, Round Engineers File
- RS Stock No.:
- 2390046
- Mfr. Prt No.:
- 1-230-10-2-2
- Brand:
- Bahco

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2390046 |
Product description | Bahco 250mm, Second Cut, Round Engineers File |
Manufacturer / Brand | Bahco |
Manufacturer part number | 1-230-10-2-2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 1, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PT
Product Details
Round, Type 230
All Bahco files are manufactured from the highest grade alloy steels to British standard BS498 and ISO standards and fitted with Bahco Ergo file handles.
Note
239-0074 is 6 mm (0.236 in) in diameter
239-0052 is 8 mm (0.314 in) in diameter
239-0046 is 10 mm (0.393 in) in diameter
239-0210 is 12 mm (0.472 in) in diameter
Double cut surfaces, ideal for large fillets and concave surfaces
Specifications
Attribute | Value |
Brand | Bahco |
Shape | Round |
Cut Type | Second Cut |
Length | 250 mm |
File Type | Engineers File |