Bahco 150mm, Second Cut, Half Round Engineers File
- RS Stock No.:
- 2390119
- Mfr. Prt No.:
- 1-210-06-2-2
- Brand:
- Bahco

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2390119 |
| Product description | Bahco 150mm, Second Cut, Half Round Engineers File |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | 1-210-06-2-2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PT
Product Details
Half-Round, Type 210
All Bahco files are manufactured from the highest grade alloy steels to British standard BS498 and ISO standards.
Edges and surfaces tapered towards the point, with double cut
Use: For filing concave and flat surfaces ideal for deburring work
Specifications
| Attribute | Value |
| Brand | Bahco |
| Shape | Half Round |
| Cut Type | Second Cut |
| Length | 150 mm |
| File Type | Engineers File |