RS PRO 200mm, Second Cut Engineers File Set With Soft-Grip Handle

RS Stock No.:
1611466
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1611466
Product description RS PRO 200mm, Second Cut Engineers File Set With Soft-Grip Handle
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
RS stock number 1611466
Product description RS PRO 200mm, Second Cut Engineers File Set With Soft-Grip Handle
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

RS Pro 5 Piece File Set, Second Cut

RS Pro 5 piece file set. A well thought out set consisting of the most popular size and shape files that an engineer will use. These RS Pro files are sharp, durable and offer quality, making an ideal addition to any tool box.

Features and Benefits

• High carbon content steel
• Soft grip handle
• Combination B-Second Cut
• 8in. files
• Perfect for continuous usage

Content

• 8in Flat
• 8in Half Round
• 8in Round
• 8in Square
• 8in Three Square


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 5
Cut Type Second Cut
Handle Included Yes
File Type Engineers File Set
Length 200 mm
Checking stock...
IDR
1,624,641.21
Out of stock
Price Set
Unit(s)Per Unit(IDR)
11,624,641.21
*price per unit indicative
"RS PRO 200mm, Second Cut Engineers File Set With Soft-Grip Handle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda