Bahco 200mm, Second Cut Engineers File Set

RS Stock No.:
1985249
Mfr. Prt No.:
1-477-08-2-2
Brand:
Bahco
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
RS stock number 1985249
Product description Bahco 200mm, Second Cut Engineers File Set
Manufacturer / Brand Bahco
Manufacturer part number 1-477-08-2-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PT


Product Details

Bahco File Set 5 Piece, Ergo Handles

File handle developed according to the scientific ERGO™ process
For filing flat surfaces, holes, large fillets, concave surfaces, sharp corners and shoulders as well as for deburring

Available in either 200 mm or 250 mm sizes
Each set comprises one each hand, half-round, round, three-square and half-round rasp, all second cut
All files are fitted with ergonomically designed plastic handles for improved grip and resistance to industrial chemical, oils and solvents
Supplied complete with PVC wallet


Specifications

Attribute Value
Brand Bahco
Number of Pieces 5
Cut Type Second Cut
Length 200 mm
File Type Engineers File Set
Checking stock...
IDR
2,318,908.12
Out of stock
Price Set
Unit(s)Per Unit(IDR)
12,318,908.12
*price per unit indicative
"Bahco 200mm, Second Cut Engineers File Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda