RS PRO Single Ended Carbide Brazed Tip, 125 mm K20
- RS Stock No.:
- 6150909
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
| RS stock number | 6150909 |
| Product description | RS PRO Single Ended Carbide Brazed Tip, 125 mm K20 |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Carbide Brazed Tip Turning Tools
Note
Parting off tools are ISO 7
Cranked Knife tools are ISO 3 except 615-0915 which is ISO 6
A selection of carbide tipped brazed turning tools manufactured in 2 standard grades
P30 - Blue - A general purpose grade for small workshops where a variety of steels are machined. Suitable for roughing of steel and castings using moderate feeds and moderate to low cutting speeds
K20 - Red - For finishing and light roughing of cast iron and other short chip materials using fine to moderate feeds and moderate to high cutting speeds
Also suitable for milling operations
All dimensions are approximate
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Width | 12 mm |
| Overall Length | 125 mm |
| Type | Single Ended |
| Thickness | 20 mm |
| Grade | K20 |
| Lathe Part | Lathe Tool Bit |
| Material | Carbide Brazed Tip |