RS PRO HSS 8.5 → 9.25mm x Straight Shank Reamer Bit

RS Stock No.:
0394241
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
RS stock number 0394241
Product description RS PRO HSS 8.5 → 9.25mm x Straight Shank Reamer Bit
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Adjustable Reamers

Fully adjustable between specified ranges, ideal for reaming solid or split bearings/bushes etc.


Specifications

Attribute Value
Brand RS PRO
Overall Length 105 mm
Diameter 8.5 → 9.25 mm
Shank Type Straight
Material HSS
Checking stock...
IDR
1,183,159.20
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,183,159.20
*price per unit indicative
"RS PRO HSS 8.5 → 9.25mm x Straight Shank Reamer Bit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda