Dormer HSS-E M3 Spiral Flute Threading Tap, 56 mm Length

RS Stock No.:
2999097
Mfr. Prt No.:
E207-M3
Brand:
Dormer

Technical Reference
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
RS stock number 2999097
Product description Dormer HSS-E M3 Spiral Flute Threading Tap, 56 mm Length
Manufacturer / Brand Dormer
Manufacturer part number E207-M3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Rolled Flute Taps

E207 Metric Pitch Spiral Cobalt Machine Tap Bits

Bright finish fluteless taps; for use on copper, aluminium, magnesium, brass, zinc etc.
Flash chrome finish fluteless taps; for use on steel up to 850N/mm2 tensile strength, free matching and austenitic stainless steel
Made to ISO529 standard for tapping blind and through holes in a wide range of ductile materials
Smooth non-cutting action produces greater thread formed strength, higher life expectancy and increased tapping speeds especially where excessive tension occurs


Specifications

Attribute Value
Brand Dormer
Number of Pieces 1
Overall Length 56 mm
Thread Size M3
Thread Standard Metric
Type Spiral Flute
Thread Direction Right Hand
Hand/Machine Tap Machine Tap
Set Type Threading Tap
Pitch 0.5 mm
Shank Diameter 3.5 mm
Material HSS-E
Checking stock...
IDR
268,518.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1268,518.40
*price per unit indicative
"Dormer HSS-E M3 Spiral Flute Threading Tap, 56 mm Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda