binder Male Snap-In 9mm to Free End Sensor Actuator Cable, 4 Core, 2m

RS Stock No.:
7345293
Mfr. Prt No.:
79-9003-12-04
Brand:
Binder

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7345293
Product description binder Male Snap-In 9mm to Free End Sensor Actuator Cable, 4 Core, 2m
Manufacturer / Brand Binder
Manufacturer part number 79-9003-12-04
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
RS stock number 7345293
Product description binder Male Snap-In 9mm to Free End Sensor Actuator Cable, 4 Core, 2m
Manufacturer / Brand Binder
Manufacturer part number 79-9003-12-04

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Binder 709 Series Connectors

Binder Series 709 Subminiature Connectors, Over-moulded, Snap-in

Binder Series 709 connectors are single-ended cordsets with a PUR overmolded version of the Series 719 connectors. These connectors are environmentally protected to IP40 when mated. The Series 709 connectors are compact in size with only 9mm O.D. and the cordsets have standard cable lengths of 2 and 5 meters and the connectors are mating compatible with Binder Series 719.

Snap locking
Plastic connector shell
IP40 rated when mated
Rated at 3A
Gold contact plating


Specifications

Attribute Value
Brand Binder
Connector A Snap-In 9mm
Connector B Free End
Length 2 m
Connector A Gender Male
Number of Cores 4
Cross Sectional Area 0.25 mm²
Voltage Rating 60 V
Connector A Number of Contacts 4
IP Rating IP40
Current Rating 3 A
Outer Diameter 4.5 mm
American Wire Gauge 24 AWG
Checking stock...
IDR
289,706.18
Out of stock
Price Bag
Unit(s)Per Unit(IDR)
1289,706.18
*price per unit indicative
"binder Male Snap-In 9mm to Free End Sensor Actuator Cable, 4 Core, 2m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products