RS PRO HSS 1/4-20 Straight Flute Threading Tap, 56 mm Length

RS Stock No.:
6681100
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
RS stock number 6681100
Product description RS PRO HSS 1/4-20 Straight Flute Threading Tap, 56 mm Length
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Thread assignment — core drills

UNC Taps


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 1
Overall Length 56 mm
Thread Size 1/4-20
Thread Standard UNC
Type Straight Flute
Hand/Machine Tap Hand Tap
Set Type Threading Tap
Shank Diameter 6.0 mm
Material HSS
Checking stock...
IDR
292,223.54
Out of stock
Price Set
Unit(s)Per Unit(IDR)
1292,223.54
*price per unit indicative
"RS PRO HSS 1/4-20 Straight Flute Threading Tap, 56 mm Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda