Dormer HSS-E M4 Spiral Flute Threading Tap, 63 mm Length

RS Stock No.:
7059440
Mfr. Prt No.:
EX01 M4
Brand:
Dormer
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
RS stock number 7059440
Product description Dormer HSS-E M4 Spiral Flute Threading Tap, 63 mm Length
Manufacturer / Brand Dormer
Manufacturer part number EX01 M4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SE


Product Details

Rolled Flute Taps

HSCo EX01 spiral flute taps

Bright finish fluteless taps; for use on copper, aluminium, magnesium, brass, zinc etc.
Flash chrome finish fluteless taps; for use on steel up to 850N/mm2 tensile strength, free matching and austenitic stainless steel
Made to ISO529 standard for tapping blind and through holes in a wide range of ductile materials
Smooth non-cutting action produces greater thread formed strength, higher life expectancy and increased tapping speeds especially where excessive tension occurs

Metric flute taps constructed from HSS-XS1 vanadium steel and HSCo.
Designed for use with a floating tool holder
Dormer SynchroFlex® tool holders are recommended for rigid tapping operations using a CNC digital keypad.


Specifications

Attribute Value
Brand Dormer
Number of Pieces 1
Overall Length 63 mm
Thread Size M4
Thread Standard Metric
Type Spiral Flute
Thread Direction Right Hand
Hand/Machine Tap Machine Tap
Set Type Threading Tap
Pitch 0.7 mm
Shank Diameter 4.5 mm
Material HSS-E
Checking stock...
IDR
432,146.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1432,146.80
*price per unit indicative
"Dormer HSS-E M4 Spiral Flute Threading Tap, 63 mm Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda