RS PRO HSS M12 Spiral Flute Tap Tap Set

RS Stock No.:
0427931
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
RS stock number 0427931
Product description RS PRO HSS M12 Spiral Flute Tap Tap Set
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO 7 Piece M3-M12 HSS Tap Set

Introducing the 7 pieces Tap set from our own brand RS PRO, a high-quality compact set of high-performance taps is ideal for professional and DIY cutting a thread into materials with a tap wrench or drill driver. The 7 piece set features an HSS (high-speed steel) construction for enhanced durability and resistance to corrosion. These excellent quality taps are suitable for thread sizes M3 to M12 and are supplied with a durable metal case, ensuring excellent protection when not in use whilst keeping the pieces organised.

RS PRO 7-Piece Tap sets are available in two options to choose from:
• RS PRO 7-Piece HSS Spiral Flute Tap Set - 427-931
• RS PRO 7-Piece HSS Spiral Point Tap Set - 427-963

Features and Benefits:

• 7 x taps including thread sizes: M3, M4, M5, M6, M8, M10, M12
• Manufactured from high-speed steel (HSS), ensuring excellent durability
• Suitable form hand and machine application
• Durable metal storage case

Approvals & Certification:

• ISO

Typical Application:

Tap sets are ideal for cutting thread (tapping) into materials, to create a clean fitting for bolts and other materials. Tap sets are used with hand tools and power tools such as tap wrenches and drills to achieve maximum torque and control. They are widely used in applications such as:
• Construction
• DIY
• Plumbing
• Workshops
• Renovations

FAQs:

What thread range is this suitable for?
The taps in this set accommodate the following thread sizes:
M3, M4, M5, M6, M8, M10, M12

Should I lubricate the set?
It is recommended that lubrication is regularly applied to the set when in use, to allow for friction-free threading with precision. This will ensure that a clean thread is achieved with minimal damage.

What is the difference between taps and dies?
A tap set is used to create or repair threads in holes which is ideal for things such as nuts and fittings, this process is called tapping. Die sets are used to cut threads on materials such as steel to allow a fitting to be screwed on and attached, this is called threading.


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 7
Thread Size M12
Type Spiral Flute Tap
Set Type Threading Tap Set
Material HSS
Checking stock...
IDR
1,975,288.48
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,975,288.48
*price per unit indicative
"RS PRO HSS M12 Spiral Flute Tap Tap Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda