RS PRO HSS Tap & Drill Set

RS Stock No.:
6734702
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
RS stock number 6734702
Product description RS PRO HSS Tap & Drill Set
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO 22 Piece HSS Tap & Drill Set

Introducing the 22 piece HSS (high speed steel) tap & drill set from our own brand RS PRO, a high quality compact set ideal for a variety of DIY tasks including cutting thread into materials and drilling holes when used with a hand or power tool such as a tap wrench or drill. The 22 piece set features a high speed steel construction for enhanced durability and resistance to corrosion.

The 14 tap pieces are suitable for thread sizes M3 to M12 and includes 7 taper and bottom taps in each size. The set also includes a tap wrench for use with the taps to enhance torque and control. The drill bits are suitable for 2.5 to 10.2 mm diameter holes. This handy set is also supplied with a durable case, ensuring excellent protection when not in use whilst keeping the pieces organised.

Features and benefits

• 14 piece HSS tap set containing taper and bottom tap of each size
• Tap sizes M3, M4, M5, M6, M8, M10, M12
• 7 piece HSS drill set fully ground with black finish
• Drill sizes 2.5, 3.3, 4.2, 5.0, 6.8, 8.5, 10.2mm
• Taps manufactured to ISO standard
• Drills manufactured to DIN338
• Supplied in a metal case with tap wrench

Application

Tap sets are ideal for cutting thread (tapping) into materials, to create a clean fitting for bolts and other materials whereas drill sets are perfect for DIY projects that require a hole to be driven into a surface or material. Tap & drill sets combine the two, creating a versatile set that can be used in a wide range of applications. Tap & drill sets are used with hand tools and power tools such as tap wrenches and drills to achieve maximum torque and control. They are widely used in applications such as:

• Construction
• DIY
• Plumbing
• Workshops
• Renovations

FAQs

What thread range is this suitable for?

The taps in this set accommodate the following thread sizes:
M3, M4, M5, M6, M8, M10, M12

Is there are tap wrench included?

Yes, this set is supplied with a tap wrench.

Should I lubricate the set?

It is recommended that lubrication is regularly applied to the set when in use, to allow for friction free threading with precision. This will ensure that a clean thread is achieved with minimal damage.

What is the difference between a tap and die?

A tap set is used to create or repair threads in holes which is ideal for things such as nuts and fittings, this process is called tapping. Die sets are used to cut threads on materials such as steel to allow a fitting to be screwed on and attached, this is called threading.


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 22
Set Type Threading Tap Set
Material HSS
Checking stock...
IDR
1,974,449.36
Out of stock
Price Set
Unit(s)Per Unit(IDR)
11,974,449.36
*price per unit indicative
"RS PRO HSS Tap & Drill Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda