DeWALT Fabric Wheeled Bag with Shoulder Strap 699mm x 305mm x 318mm

RS Stock No.:
1248932
Mfr. Prt No.:
DWST1-79210
Brand:
DeWALT
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
RS stock number 1248932
Product description DeWALT Fabric Wheeled Bag with Shoulder Strap 699mm x 305mm x 318mm
Manufacturer / Brand DeWALT
Manufacturer part number DWST1-79210

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

DeWALT Large Duffle Tool Bag with Wheels

DeWALT has created a large duffle tool bag, the ideal solution for storage and portability. This tool bag has a 26in capacity and capable of carrying all your tools with comfort and ease. It offers multiple pockets internally and externally to keep tools and accessories organised. There are various transport options, e.g. via loop handles, a shoulder strap or by a telescopic handle.

Why would you buy this tool bag?

This tool bag is a suitable alternative to a toolbox or a tool case. It has great features that include a wide top opening for easy and quick access, large capacity pockets for drill driver and screwdriver bit sets. Internal drill holster, inner removable divider plus two plastic rails on the bottom of the bag to protect from wear and tear.

Features and Benefits

• Large capacity
• Multiple tool storage pockets
• Internal removable divider
• Ergonomic handle and shoulder strap
• Heavy-duty telescopic handle
• Hard-wearing transportation wheels
• Plastic base rails
• Weight: 2.5 kg

Dimensions

• L. 699 mm x W. 305 mm x H. 318 mm

Typical Application

Open Tote Tool Bags, Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiasts for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers

Is this bag waterproof?
This tool bag is made from high-quality water-resistant materials.

Are zippers lockable?
No, the zippers are not lockable

Does this bag have wheels?
Yes, there are 2 hard wearing wheels with this tool bag

Note: No tools are supplied with this bag. Tools are shown for reference only.


Specifications

Attribute Value
Brand DeWALT
Width 305 mm
Bag Type Wheeled Bag
Shoulder Strap Yes
Lock Type Dual Zipper
Height 318 mm
Material Fabric
Length 699 mm
Checking stock...
IDR
4,358,599.06
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,358,599.06
*price per unit indicative
"DeWALT Fabric Wheeled Bag with Shoulder Strap 699mm x 305mm x 318mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda