Wera Fabric Tool Bag 160mm x 110mm x 165mm
- RS Stock No.:
- 1367115
- Mfr. Prt No.:
- 004353
- Brand:
- Wera

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1367115 |
| Product description | Wera Fabric Tool Bag 160mm x 110mm x 165mm |
| Manufacturer / Brand | Wera |
| Manufacturer part number | 004353 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PL
Product Details
Hook & Loop Tool Carrier
Wera 2go 4 Tool Quiver
Introducing the 2go 4 Tool Quiver, a clever storage system from Wera. This robust tool bag is ideal for tool storage and transport. The 2go 4 Tool Quiver is manufactured from high-quality materials that provide excellent resistance marks & cuts. Cool features include a hook and loop fastener zone for docking with the Wera 2go system, variably adjustable hook and loop fastener partition for a division into as many as 5 inner sections.
Why would you buy this tool bag?
This tool bag is extremely robust, ideal for transporting screwdrivers and various hand tools. Your tools will be protected against damage and moisture while offering a long service life. The 2go 4 Tool Quiver is compatible with Wera 2go 1 tool carrier and Wera 2go 2 tool container.
Features and Benefits
- Suitable for docking with Wera 2go system
- Stable open design bag
- Robust construction
- High resistance against cuts
- Hook and Loop fastening partitions
- Ideal tool storage for the workplace or out on the road
Dimensions
D.105 mm x H.165 mm x W.165 mm
Compatible with
Typical Application
Tool Bags are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These types of bags are usually used as an alternative to backpacks & tote-style carry systems. Typically used by;
- Plumbers
- Electricians
- Car mechanics
- Carpenters
- Builders
Specifications
| Attribute | Value |
| Brand | Wera |
| Width | 110 mm |
| Bag Type | Tool Bag |
| Shoulder Strap | No |
| Height | 165 mm |
| Material | Fabric |
| Length | 160 mm |