Facom Polyester Tool Bag with Shoulder Strap 460mm x 150mm x 350mm

RS Stock No.:
8292910
Mfr. Prt No.:
BS.TLBPB
Brand:
Facom
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
RS stock number 8292910
Product description Facom Polyester Tool Bag with Shoulder Strap 460mm x 150mm x 350mm
Manufacturer / Brand Facom
Manufacturer part number BS.TLBPB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Facom Maintenance Tool Bag

Introducing a superb tool bag from Facom. The BS.TLBPB tool bag is designed for Technicians who prefer a textile tool storage system as an alternative to a toolbox or tool case. This tool bag combines multiple storage areas into one to create a comprehensive tool, laptop and documents storage system. This tool bag is well thought out, offers plenty of pockets, holders and zipped compartments.

Why would you buy this product?

This heavy-duty bag offers a host of additional features that set it apart from typical tool bags. Open the main compartment and inside there is space for a laptop, large hand tools such as spanners & wrenches as well as clever pockets to hold screwdrivers, pliers and accessories. Completely customizable so you can be organised and arrange all your equipment as you wish. So easy to carry with a choice of an ergonomic handle or a shoulder strap with padding.

Features and Benefits

• Heavy-duty 1200 denier fabric
• Multiple interior pockets for tool storage
• Space for a 15in laptop PC or A4 documents
• Tape measure hook
• External pockets
• Ergonomic soft grip handle
• Adjustable shoulder strap with padding
• Weight: 1.9 kg
• Maximum load of 7 kg
• Does not come with wheels

Dimensions

• 460 mm x 150 mm x 350 mm

Typical Application

Tool Totes, Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers

Is this tool bag waterproof?

This tool bag is made from resistant polyamide fabric, abrasion resistant and water resistant.

Are zippers lockable?

No, the zippers are not lockable

Note: No Tools are supplied with this bag. Tools are shown for reference only.


Specifications

Attribute Value
Brand Facom
Width 150 mm
Bag Type Tool Bag
Shoulder Strap Yes
Lock Type Zipper
Height 350 mm
Material Polyester
Length 460 mm
Checking stock...
IDR
1,863,790.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,863,790.41
*price per unit indicative
"Facom Polyester Tool Bag with Shoulder Strap 460mm x 150mm x 350mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda