RS PRO Barn Style Metal Tool Box, 550 x 215 x 130mm

RS Stock No.:
7739342
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7739342
Product description RS PRO Barn Style Metal Tool Box, 550 x 215 x 130mm
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
RS stock number 7739342
Product description RS PRO Barn Style Metal Tool Box, 550 x 215 x 130mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SI


Product Details

RS PRO Barn Style Steel Tool Box

From RS PRO this heavy-duty metal toolbox is designed for convenient and portable tool storage. With a large single compartment, the toolbox features easy-to-open barn style doors that open up on sturdy hinges to grant full access to the tools inside. The barn doors are lockable, with a hole for a padlock, to secure your tools when in storage.

Featuring steel construction with a lacquered finish, this dependable tool storage solution has a sturdy carry handle for maximum portability, and is suitable for challenging environments.

Features and Benefits

• Steel construction
• Lacquered finish with cadmium & lead-free colour
• 0.6 mm thickness
• One compartment with full access from hinged barn doors

Applications

Suitable for use in a busy workshop or garage, this metal barn toolbox is ideal for keeping your most essential tools close at hand. For professional or hobbyist applications, this general-purpose toolbox is a safe and secure way of transporting your tools and keeping them safe from damage.

• Garage mechanics
• Electricians
• Maintenance workers

Why RS PRO?

RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.

When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.


Specifications

Attribute Value
Brand RS PRO
Width 215 mm
Range Barn Style
Dimensions 550 x 215 x 130 mm
Length 550 mm
Box Type Tool Box
Weight 2.5 kg
Height 550 mm
Material Metal
Checking stock...
IDR
377,289.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1377,289.33
*price per unit indicative
"RS PRO Barn Style Metal Tool Box, 550 x 215 x 130mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda