Stanley One Touch 2 drawers Plastic Tool Box, 600 x 255 x 280mm
- RS Stock No.:
- 7904794
- Mfr. Prt No.:
- 1-79-218
- Brand:
- Stanley

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7904794 |
| Product description | Stanley One Touch 2 drawers Plastic Tool Box, 600 x 255 x 280mm |
| Manufacturer / Brand | Stanley |
| Manufacturer part number | 1-79-218 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IL
Product Details
Stanley Basic Toolbox
A choice of 16 inch (790-4782), 19 inch (790-4791) and 24 inch (790-4794) tool boxes from Stanley with one-hand operation. The latch allows for easy opening of the toolbox when the other hand is occupied. This basic plastic toolbox is suitable for home and general maintenance use.
Tool boxes are used for tool storage and transporting all your required equipment. They provide a safe and secure way of transporting your tools and keeping them safe from damage. Tool storage is very important, having a tool box organiser helps keep equipment neat and tidy plus they are very easy to carry when attending small jobs.
Features and Benefits:
Extra wide soft-grip handle on top for easy lifting
Innovative design
Robust structure
Large storage volume
Compartment organizers on top lid for small parts
Removable tray allows enough space for larger tools to be stored underneath
Tool box can be locked - padlock not included
Typical Applications:
Tool boxes and tool chests are an essential accessory for storing a multitude of tools of all different shapes and sizes. They are made from a sturdy material and are easy to carry making them portable and easy to move around workshops, garages and even the home. They can generally be used in most environments for keeping your most essential tools close at hand. Our selection of tool boxes are ideal for
Electrical and Industrial engineering
Maintenance and Servicing applications
Mechanics
DIY enthusiast
What's in the box?
This basic tool box contains a removable tray.
Specifications
| Attribute | Value |
| Brand | Stanley |
| Width | 255 mm |
| Range | One Touch |
| Dimensions | 600 x 255 x 280 mm |
| Length | 600 mm |
| Colour | Black, Yellow |
| Box Type | Tool Box |
| Lock Type | Padlock |
| Weight | 3.0 kg |
| Number of Drawers | 2 |
| Tray Type | Removable |
| Height | 600 mm |
| Material | Plastic |