Knipex Plastic Tool Case

RS Stock No.:
7276699
Mfr. Prt No.:
00 21 41 LE
Brand:
Knipex
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
RS stock number 7276699
Product description Knipex Plastic Tool Case
Manufacturer / Brand Knipex
Manufacturer part number 00 21 41 LE

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Knipex BIG Twin-Move Tool Case

The Knipex 00 21 41 LE, also known as the “BIG Twin-Move”, is a heavy-duty black tool case. It is a two-sided case which can be partially or fully opened.
The BIG Twin-Move tool case has integrated wheels, a carry handle and a telescopic handle. These all make the tool case easy to transport.

Features:

Heavy duty Black ABS
Aluminium frame and mounted centre board
2 x wheels
Lockable
30 kg max. load

What’s inside?

1 x document holder (removable)
1 x tool panel (removable) with elastic tool holders and pockets
1 x centre panel with tool pockets
The base tray can be divided using flexible inserts

What is it made from?

The BIG Twin-Move is made from a black ABS and features an aluminium frame around the centre. ABS is a hard material which is also tough.

Dimensions: 510 x 410 x 270 mm
Weight: 8.6kg

Please Note: Tools Not Included

We also sell the tool case WITH TOOLS (176-4169)


Specifications

Attribute Value
Brand Knipex
Width 510 mm
Length 270 mm
Number of Wheels 2
Box Type Tool Case
Lock Type Key; Combination
Weight 8.6 kg
Height 270 mm
Material Plastic
Checking stock...
IDR
7,404,919.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,404,919.33
*price per unit indicative
"Knipex Plastic Tool Case" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda