RS PRO 25 Piece Engineers Tool Kit with Case

RS Stock No.:
1363400
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1363400
Product description RS PRO 25 Piece Engineers Tool Kit with Case
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

RS PRO 25 Piece Engineers Tool Kit

RS PRO 25 piece tool kit offers a variety of tools to make a comprehensive kit ideal for DIY and professional user. All supplied in a carry-case for tool storage and organisation to ensure there is always the right tool at hand to complete a variety of jobs.
The kit comes supplied in our professional Raptor Tool Case with internal organiser. This case is an ideal choice for storing and organising tools and components and highly versatile for technicians, engineers and maintenance operatives.
The set contains a selection of essential hand tools which includes screwdrivers, cutters, pliers and spanners plus additional extras. This tool kit is an ideal choice for both electrical and industrial engineering applications.
RS PRO have a range of high-quality complete tool kit and tool sets at an affordable price to suit all your requirements. To view our selection of tool kits and hand tools, please click on the brochure links.

Features and Benefits:

Case:
• Waterproof design
• Customisable tool fixing system
• Impact resistant material
• Stackable
• Soft grip handle
• IP67
• Comes complete with high-quality tools

Product Application Information
This tool kit has been specially designed to be used by engineers but also contains handy tools that are ideal for use in the home. Ideal for servicing, repair and maintenance applications.

What do you get?
Kit Contents

Pliers and Cutters

160 mm Combination Pliers
160 mm Wire Stripping Pliers
140 mm Diagonal Cutters
160 mm Wire Stripping Pliers
Small Bevel Electronics Diagonal Cutters
Electronics Short Snipe Nose Pliers

Screwdrivers

Slotted Screwdriver: 4 x 100, 6.5 x 100 mm
Pozidriv Screwdriver: PZ1 x 80, PZ2 x 100 mm

Additional Extras

Gas Soldering Iron
Solder Sucker
Trimming Knife
Extra Fine Straight Tweezers
Single Pole Voltage Tester
150 mm Adjustable Wrench
0.70 Wire Lead Solder, 200 g
7 Piece Hexagon Keys Set - Metric
6 Piece Needle File Set
3 Piece Trim Tool Set
Double Open-End Spanners
5 x 5.5, 6 x 7, 8 x 10 mm
RS PRO Raptor Tool Case - RS 125-3049

Why choose this product?

This tool set comes with a case for storing a multitude of essential tools of all different shapes and sizes. The case can be carried making it portable and easy to move around workshops and can generally be used in most environments. This comprehensive selection of tools is ideal for both electrical and industrial engineering applications.


Specifications

Attribute Value
Brand RS PRO
Set Contents Cutters, Files, Hex Keys, Knife, Pliers, Precision Screwdriver, Screwdriver, Soldering, Spanners, Tape Measure, Tweezers, Voltage Tester, Wire Stripper, Wrench
Storage Type Case
VDE/1000V Approved No
Number of Pieces 25
Set Type Engineers
Checking stock...
IDR
8,841,492.77
Out of stock
Price Set
Unit(s)Per Unit(IDR)
18,841,492.77
*price per unit indicative
"RS PRO 25 Piece Engineers Tool Kit with Case" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda