RS PRO Polystyrene Drip Tray, inner Dimensions 450 x 300 x 100mm, W 300mm, L 450mm, H 100mm
- RS Stock No.:
- 0674314
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
| RS stock number | 0674314 |
| Product description | RS PRO Polystyrene Drip Tray, inner Dimensions 450 x 300 x 100mm, W 300mm, L 450mm, H 100mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS PRO Drip Tray
From the trusted RS PRO brand, this drip tray is a cost-effective workplace solution for dealing with potential drip or spill hazards. Made from polystyrene, this lightweight drip tray can be moved quickly and easily to where it is needed.
Whether managing a consistent leak, or as a guard against accidental spillage, this drip tray is ideal.
Features and Benefits
• Lightweight polystyrene construction
• Suitable for general purposes
• Easy-to-grip lip around the tray for secure carrying
Applications
Drip trays, or spill trays as they are sometimes known, is container designed to retain potentially hazardous or staining liquids. They can be used in plumbing or auto mechanic applications, as way to contain water or oil fluids that might be a result of working on pipes or parts.
They are essential in workplace health and safety, as they reduce potential slip hazards, and can contain and control potentially hazardous liquids.
This drip tray is constructed from polystyrene, so it is important to note that repeated use with solvents might result in damage to the tray.
Why RS PRO?
RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.
When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Width | 300 mm |
| Dimensions | 450 x 300 x 100 mm |
| Length | 450 mm |
| Height | 100 mm |
| Material | Polystyrene |