RS PRO PVC Tool Bag 308mm x 230mm x 25mm (Closed)

RS Stock No.:
7077259
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
RS stock number 7077259
Product description RS PRO PVC Tool Bag 308mm x 230mm x 25mm (Closed)
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Width 230.0 mm
Depth 25.0 mm
Length Closed 308 mm
Width Closed 230 mm
Length 308.0 mm
Lock Type Zipper
Depth Closed 25 mm
Material PVC
Checking stock...
IDR
190,060.68
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1190,060.68
*price per unit indicative
"RS PRO PVC Tool Bag 308mm x 230mm x 25mm (Closed)" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda