RS PRO Steel Male Hydraulic Quick Connect Coupling, Rs 1/4 Male

RS Stock No.:
7335574
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
RS stock number 7335574
Product description RS PRO Steel Male Hydraulic Quick Connect Coupling, Rs 1/4 Male
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details


Specifications

Attribute Value
Brand RS PRO
Thread Rs 1/4 Male
Coupling Gender Male
Material Steel
Type Union
Minimum Operating Temperature -25 °C
Compatible With ISO 7241-1-B
Series RS
Maximum Operating Temperature +125 °C
Thread Size 1/4 in
Maximum Operating Pressure 500 bar
Thread Standard Rs
Thread Gender Male
Locking Style Ball Lock
Seal Material Nitrile Rubber
Checking stock...
IDR
176,739.65
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1176,739.65
*price per unit indicative
"RS PRO Steel Male Hydraulic Quick Connect Coupling, Rs 1/4 Male" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda