RS PRO Carbon Steel Male Hydraulic Quick Connect Coupling, Rs 1/2 Male

RS Stock No.:
7335637
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
RS stock number 7335637
Product description RS PRO Carbon Steel Male Hydraulic Quick Connect Coupling, Rs 1/2 Male
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Screw Locking

Couplings manufactured to ISO standards and fitted with NBR (Nitrile) or VITON® seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 100°C (+125°C for PVVM and VVS series), and -10 to +200°C for VITON-seal screw couplings.

Carbon Steel Male Tip / Female Flat Face Coupler

WARNING : Do not connect couplings under pressure.

Connection via hand or tool under maximum working pressure
Withstands high static pressures
Maximum flow rate maintained should light unscrewing of the sleeve occur
Large operating temperature range -25 → +100 °C
Nitrile seal material
Carbon steel body construction


Specifications

Attribute Value
Brand RS PRO
Thread Rs 1/2 Male
Coupling Gender Male
Material Carbon Steel
Type Union
Minimum Operating Temperature -25 °C
Compatible With ISO-DIS 16028
Series RS
Maximum Operating Temperature +100 °C
Finish Yellow Passivated, Zinc Plated
Thread Size 1/2 in
Maximum Operating Pressure 350 bar
Thread Standard Rs
Seal Material Nitrile Rubber
Locking Style Screw Lock
Thread Gender Male
Checking stock...
IDR
237,575.85
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1237,575.85
*price per unit indicative
"RS PRO Carbon Steel Male Hydraulic Quick Connect Coupling, Rs 1/2 Male" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda