RS PRO Steel Male Hydraulic Quick Connect Coupling, NPT 3/8 Female
- RS Stock No.:
- 7335656
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
| RS stock number | 7335656 |
| Product description | RS PRO Steel Male Hydraulic Quick Connect Coupling, NPT 3/8 Female |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Screw Locking
Couplings manufactured to ISO standards and fitted with NBR (Nitrile) or VITON® seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 100°C (+125°C for PVVM and VVS series), and -10 to +200°C for VITON-seal screw couplings.
Carbon Steel High Pressure Screw Couplings
WARNING : Do not connect couplings under pressure.
Connection via hand or tool under maximum working pressure
Withstands high static pressures
Maximum flow rate maintained should light unscrewing of the sleeve occur
Wide operating temperature range -25 → +125 °C
Nitrile seal material
Carbon steel body construction
Up to 1000 bar maximum working pressure
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Thread | NPT 3/8 Female |
| Coupling Gender | Male |
| Material | Steel |
| Type | Union |
| Minimum Operating Temperature | -25 °C |
| Series | RS |
| Maximum Operating Temperature | +125 °C |
| Thread Size | 3/8 in |
| Maximum Operating Pressure | 700 bar |
| Thread Standard | NPT |
| Seal Material | Nitrile Rubber |
| Thread Gender | Female |
| Locking Style | Screw Lock |