Crouzet Plunger Pneumatic Manual Control Valve 81 Series
- RS Stock No.:
- 0777031
- Mfr. Prt No.:
- 81290501
- Brand:
- Crouzet

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0777031 |
| Product description | Crouzet Plunger Pneumatic Manual Control Valve 81 Series |
| Manufacturer / Brand | Crouzet |
| Manufacturer part number | 81290501 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MA
Product Details
4mmØ 3//2 Micro Series Valves
A low force microswitch, requiring only a 50g activation force at 6bar.
3 port / 2 way or 5 port / 3 way (most valve types)
The switches described in this section can be described using schematic diagrams as follows. The diagram show the port positions at rest and in the operated state.
Available as:
Will also accept all microswitch actuators
Built in hose nipple connection suitable for Ø4mm OD, 2.5mm ID tube
Interchangeable with V3 electrical switches
Pressure Range: 2 to 8 bar
Temperature range: -10 to + 60°C
Specifications
| Attribute | Value |
| Brand | Crouzet |
| Minimum Operating Temperature | -10 °C |
| Maximum Flow Rate | 100 NL/min |
| Maximum Operating Temperature | +60 °C |
| Control Mechanism | Plunger |
| Manufacturer Series | 81 |
| Number of Positions | 1 |
| Maximum Operating Pressure | 8 bar |
| Number of Ports | 2 |