SMC Toggle Lever 5/2 Pneumatic Manual Control Valve VZM500 Series

RS Stock No.:
1931450
Mfr. Prt No.:
VZM550-01-08
Brand:
SMC
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
RS stock number 1931450
Product description SMC Toggle Lever 5/2 Pneumatic Manual Control Valve VZM500 Series
Manufacturer / Brand SMC
Manufacturer part number VZM550-01-08

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

L268847-02L268847-01

Specifications

Attribute Value
Brand SMC
Function 5/2
Body Material ADC
Minimum Operating Temperature -5 °C
Maximum Operating Temperature +60 °C
Control Mechanism Toggle Lever
Manufacturer Series VZM500
Thread Size 1/8 in
Connection Port Thread Rc 1/8
Maximum Operating Pressure 0.7 MPa
Thread Standard Rc
Number of Ports 5/2
Checking stock...
IDR
1,525,939.72
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,525,939.72
*price per unit indicative
"SMC Toggle Lever 5/2 Pneumatic Manual Control Valve VZM500 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda