RS PRO Rotary Knob Pneumatic Manual Control Valve HVFF Series

RS Stock No.:
9160962
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
RS stock number 9160962
Product description RS PRO Rotary Knob Pneumatic Manual Control Valve HVFF Series
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand RS PRO
Body Material Polyoxymethylene
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +60 °C
Control Mechanism Rotary Knob
Manufacturer Series HVFF
Thread Size 8 mm
Number of Positions 2
Maximum Operating Pressure 10 bars
Control Button/Switch Colour Blue
Number of Ports 2
Checking stock...
IDR
1,331,158.99
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
11,331,158.99133,115.90
*price per unit indicative
"RS PRO Rotary Knob Pneumatic Manual Control Valve HVFF Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda