SMC 3/2 Pneumatic Solenoid Valve – Spring/Pilot Rc 1/4 VTA315 Series

RS Stock No.:
0723804
Mfr. Prt No.:
VTA315-02
Brand:
SMC
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
RS stock number 0723804
Product description SMC 3/2 Pneumatic Solenoid Valve - Spring/Pilot Rc 1/4 VTA315 Series
Manufacturer / Brand SMC
Manufacturer part number VTA315-02

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

3 Port Direct Operated Poppet Solenoid + Pilot Valves, VT317 Series

A selection of direct operated 3 port poppet type solenoid operated spring return valves. Selective porting can be provided from these valves for up to 6 different valve functions.

1/ 4 in ports, tapered threads
Standard DIN 43650 Electrical Connection
Push button manual override
Surge voltage protection
Coils may be orientated at 90° increments
Suitable for vacuum applications (9120857)

LE723680-02L723674-01LD723680-01LE723674-01L723680-01L723680-02

Specifications

Attribute Value
Brand SMC
Function 3/2
Body Material Die Cast Aluminium
Minimum Operating Temperature -10 °C
Maximum Flow Rate 392.6 NL/min
Maximum Operating Temperature +60 °C
Manufacturer Series VTA315
Thread Size 1/4 in
Connection Port Thread Rc 1/4
Mounting Style Stand-Alone
Maximum Operating Pressure 1 MPa
Thread Standard Rc
Minimum Operating Pressure 0 MPa
Actuation Type Spring/Pilot
Number of Ports 3/2
Checking stock...
IDR
1,150,643.30
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,150,643.30
*price per unit indicative
"SMC 3/2 Pneumatic Solenoid Valve - Spring/Pilot Rc 1/4 VTA315 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda