Festo 5/3 Solenoid Valve – Electrical VUVG Series 24V dc

RS Stock No.:
1366938
Mfr. Prt No.:
VUVG-B10-P53C-ZT-F-1T1L
Brand:
Festo

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1366938
Product description Festo 5/3 Solenoid Valve - Electrical VUVG Series 24V dc
Manufacturer / Brand Festo
Manufacturer part number VUVG-B10-P53C-ZT-F-1T1L
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
RS stock number 1366938
Product description Festo 5/3 Solenoid Valve - Electrical VUVG Series 24V dc
Manufacturer / Brand Festo
Manufacturer part number VUVG-B10-P53C-ZT-F-1T1L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

FESTO VUVG Series Solenoid Valves - Pneumatic Control Valve

The VUVG series of compact design valves are ideal for use where installation space, weight, flow rate and mounting considerations are important. These solenoid valves have a high flow rate and are compact, allowing operation of more applications using a single valve type. The valves have up to 100% more flow and greater energy density due to a pressure capability of up to 10 bar. They offer a faster, more flexible and cost effective performance to your systems.

Features and Benefits

• The innovative design allows the control valve to be set to internal or external pilot air supply for manifolds with sub base valves
• The connection technology is easy to change via the electrical connection box
• Pressure range -0.9 bar to 10 bar for maximised energy density and more power
• The versatile design allows for a wide range of valve functions alongside a choice of quick push connectors
• There are options for semi in-line valves, in-line valves and sub-base valves within the VUVG series
• The option to combine M5 and M7 in-line valves to one manifold rail
• Valve manifold with pressure zones
• Sturdy and durable metal material
• Servicing is easy and efficient due to the valves being replaced quickly
• Fast and easy installation as well as maintenance
• Fast troubleshooting thanks to the integrated 360° LED display and quick status review
• The pneumatic valves offer high flow rates and short cycle times
• The valve systems allow for a long service life, reducing downtime
• Compact, smart design which saves space and time
• Non-overlapping between air ducts
• Positive locking seals, retaining mounting screws
• Protection: IP 40/IP 65

Did you know?

Solenoid valves generate a magnetic field from an electric current, in turn they operate a mechanism used to regulate the opening of fluid flow valves.


Specifications

Attribute Value
Brand Festo
Mounting Style Manifold
Maximum Operating Pressure 10 (External) bar, 8 (Internal) bar
Solenoid Power Consumption 0.4 W, 1 W
Minimum Operating Pressure -0.9 (External) bar, 3 (Internal) bar
Actuation Type Electrical
Function 5/3
Body Material Aluminium Alloy
Minimum Operating Temperature -5 °C
Maximum Flow Rate 260 L/min
Solenoid Voltage 24 V dc
Maximum Operating Temperature +60 °C
Manufacturer Series VUVG
Solenoid Fitted Yes
Special Features Easy to Install, Innovative, Reliable, Versatile
Number of Ports 5
Number of Positions 3
Model Number p 573419
Checking stock...
IDR
1,878,475.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,878,475.01
*price per unit indicative
"Festo 5/3 Solenoid Valve - Electrical VUVG Series 24V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda