Festo 3/2 Pneumatic Solenoid Valve – Solenoid G 3/8 VUVS Series 24V dc

RS Stock No.:
1816461
Mfr. Prt No.:
VUVS-LK30-M32C-AD-G38-1B2-S
Brand:
Festo

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1816461
Product description Festo 3/2 Pneumatic Solenoid Valve - Solenoid G 3/8 VUVS Series 24V dc
Manufacturer / Brand Festo
Manufacturer part number VUVS-LK30-M32C-AD-G38-1B2-S
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
RS stock number 1816461
Product description Festo 3/2 Pneumatic Solenoid Valve - Solenoid G 3/8 VUVS Series 24V dc
Manufacturer / Brand Festo
Manufacturer part number VUVS-LK30-M32C-AD-G38-1B2-S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Festo VUVS Series of Solenoid Valves - Range Information

Festo's robust, reliable and heavy-duty solenoid valves form part of the VUVS series and are predominantly used within pneumatic applications. The VUVS series features options that include single or double, 3/2 and 5/2 way solenoid valves. These solenoid valves are supplied pre-assembled and ready for installation. They are ideal for vacuum and low-pressure applications, as well as in heavy production lines across many industries. Each valve will offer the user a long service life, they are easily services and replaceable which in turn reduces the installation and maintenance time.

Features & Benefits

• Robust with easy handling
• Durable and sturdy
• Super easy installation and replacement
• Forms part of Festo's core range
• Solves the majority of your automation tasks
• Features an ingress protection of IP67, which means that the solenoid valves are completely protected against the ingress of dust and against the effects of temporary immersion of water between 15cm and 1m for a duration of test 30 minutes
• Each valve has a long service life
• Wide range of valve functions
• Flow rates of up to 1000 L/min
• Inline of manifold secure mounting
• Piston spool with sealing ring, also single and double solenoid are available in this series

Why are Solenoid Valves used?

There is a range of benefits to using solenoid valves, most notably the ability for automatic operation and fast switching ability. These valves also feature an instant reaction time whilst allowing for safe switching. These highly reliable valves can also lead to a reduction of energy usage compared to a direct-acting valve.


Specifications

Attribute Value
Brand Festo
Mounting Style Inline
Maximum Operating Pressure 8 bar
Solenoid Power Consumption 3.3 W
Minimum Operating Pressure 1.5 bar
Actuation Type Solenoid
Function 3/2
Body Material Aluminium Alloy
Minimum Operating Temperature -5 °C
Maximum Flow Rate 1600 L/min
Solenoid Voltage 24 V dc
Maximum Operating Temperature +50 °C
Manufacturer Series VUVS
Thread Standard G
Thread Size 3/8 in
Solenoid Fitted Yes
Connection Port Thread G 3/8
Number of Ports 3
Number of Positions 2
Model Number p 8049880
Checking stock...
IDR
1,403,637.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,403,637.98
*price per unit indicative
"Festo 3/2 Pneumatic Solenoid Valve - Solenoid G 3/8 VUVS Series 24V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda