SMC 5/2 Pneumatic Solenoid Valve – Solenoid/Spring G 1/8 SYJ7000 Series 24V dc

RS Stock No.:
3886835
Mfr. Prt No.:
SYJ7120-5LOU-01F-Q
Brand:
SMC
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
RS stock number 3886835
Product description SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 SYJ7000 Series 24V dc
Manufacturer / Brand SMC
Manufacturer part number SYJ7120-5LOU-01F-Q

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details


Specifications

Attribute Value
Brand SMC
Solenoid Power Consumption 0.4 W
Function 5/2
Body Material Die Cast Aluminium
Minimum Operating Temperature -10 °C
Maximum Flow Rate 626 L/min
Solenoid Voltage 24 V dc
Maximum Operating Temperature +50 °C
Manufacturer Series SYJ7000
Thread Size 1/8 in
Solenoid Fitted Yes
Connection Port Thread G 1/8
Mounting Style Stand-Alone
Maximum Operating Pressure 0.7 MPa
Thread Standard G
Minimum Operating Pressure 0.15 MPa
Actuation Type Solenoid/Spring
Number of Ports 5/2
Checking stock...
IDR
1,341,962.66
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,341,962.66
*price per unit indicative
"SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 SYJ7000 Series 24V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda