SMC 5/2 Pneumatic Solenoid/Pilot-Operated Control Valve – Solenoid/Pilot NPTF 1/4 SY7000 Series 24V dc

RS Stock No.:
8393066
Mfr. Prt No.:
SY7120-5DZ-02T
Brand:
SMC
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
RS stock number 8393066
Product description SMC 5/2 Pneumatic Solenoid/Pilot-Operated Control Valve - Solenoid/Pilot NPTF 1/4 SY7000 Series 24V dc
Manufacturer / Brand SMC
Manufacturer part number SY7120-5DZ-02T

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

SY7000 Valves

SY7000 solenoid valves are extremely compact and offer high flow rates. They operate with reduced power consumption and have a power saving circuit to ensure energy efficiency. The valve cover also uses stainless steel and is therefore stronger.

SMC SY Series


Specifications

Attribute Value
Brand SMC
Minimum Operating Pressure 0.15 MPa
Actuation Type Solenoid/Pilot
Number of Ports 5/2
Solenoid Power Consumption 0.55 W
Function 5/2
Body Material Die Cast Aluminium
Solenoid Voltage 24 V dc
Maximum Operating Temperature +50 °C
Manufacturer Series SY7000
Solenoid Fitted Yes
Connection Port Thread NPTF 1/4
Mounting Style Manifold
Thread Size 1/4 in
Maximum Operating Pressure 0.7 MPa
Thread Standard NPTF
Checking stock...
IDR
1,606,809.91
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,606,809.91
*price per unit indicative
"SMC 5/2 Pneumatic Solenoid/Pilot-Operated Control Valve - Solenoid/Pilot NPTF 1/4 SY7000 Series 24V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda