SMC 2/2 Pneumatic Solenoid Valve – Solenoid/Pilot/Spring G 3/4 VXD Series 24V dc

RS Stock No.:
8930120
Mfr. Prt No.:
VXD252LGA
Brand:
SMC
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
RS stock number 8930120
Product description SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring G 3/4 VXD Series 24V dc
Manufacturer / Brand SMC
Manufacturer part number VXD252LGA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

SMC VX Series

VXD Pilot Operated VAlves

SMC has improved upon their VXD range of Pilot operated diaphragm 2-port solenoid valves. The redesign has made these process valves lighter and more compact while still delivering the outstanding performance of the previous generations. The VXD solenoid valve now uses less energy than its predecessor and is quieter in operation with an improved response time.

Features and Benefits

• Improved durability
• Reduced buzzing during operation
• Reduced power consumption
• Improved off response time with high viscosity fluids
• Reduced impact noise during operation
• Improved armature durability
• Suitable for use with water, oil, heated water, high temperature oil and air
• Normally open and normally closed

Applications

Ideal for use with air, water, oil, heated water and high temperature oil applications.


Specifications

Attribute Value
Brand SMC
Solenoid Power Consumption 4.5 W
Function 2/2
Body Material Brass
Minimum Operating Temperature -20 °C
Solenoid Voltage 24 V dc
Maximum Operating Temperature +60 °C
Manufacturer Series VXD
Connection Port Thread G 3/4
Configuration Normally Closed
Number of Positions 2
Maximum Operating Pressure 1.5 MPa
Thread Standard G
Thread Size 3/4 in
Actuation Type Solenoid/Pilot/Spring
Number of Ports 2
Checking stock...
IDR
1,791,626.09
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,791,626.09
*price per unit indicative
"SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring G 3/4 VXD Series 24V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda