SMC 3/2 Pneumatic Solenoid Valve – Solenoid/Spring SYJ500 Series 24V dc

RS Stock No.:
9076582
Mfr. Prt No.:
SYJ514-5LOU-Q
Brand:
SMC

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9076582
Product description SMC 3/2 Pneumatic Solenoid Valve - Solenoid/Spring SYJ500 Series 24V dc
Manufacturer / Brand SMC
Manufacturer part number SYJ514-5LOU-Q
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
RS stock number 9076582
Product description SMC 3/2 Pneumatic Solenoid Valve - Solenoid/Spring SYJ500 Series 24V dc
Manufacturer / Brand SMC
Manufacturer part number SYJ514-5LOU-Q

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

SMC SYJ & VF Series

Low power consumption enables direct operation by PLC. They have a non locking manual override. Operating temperature: -10 to +50°C.

M5 SYJ500/5000 Valves

The SYJ series of valves have low power consumption and therefore decreased engineering costs. Their space saving design means that the SYJ valves can be individually mounted onto sub plates or configured onto base mounted manifolds. These SYJ500 & 5000 valves have a pilot exhaust and have a copper free design.

Copper free design
Low power consumption
Space efficient


Specifications

Attribute Value
Brand SMC
Solenoid Power Consumption 0.55 W
Mounting Style Base Mount
Function 3/2
Body Material Aluminium
Minimum Operating Temperature -10 °C
Maximum Flow Rate 245.38 NL/min
Solenoid Voltage 24 V dc
Maximum Operating Temperature +50 °C
Manufacturer Series SYJ500
Maximum Operating Pressure 0.7 MPa
Thread Standard Rc
Minimum Operating Pressure 0.15 MPa
Actuation Type Solenoid/Spring
Number of Ports 3
Checking stock...
IDR
965,722.23
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1965,722.23
*price per unit indicative
"SMC 3/2 Pneumatic Solenoid Valve - Solenoid/Spring SYJ500 Series 24V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda