RS PRO Single Tube Clamp
- RS Stock No.:
- 4141492
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
| RS stock number | 4141492 |
| Product description | RS PRO Single Tube Clamp |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Clamp Spacing | 1.5 m |
| Body Material | PP |
| Minimum Operating Temperature | -30 °C |
| Maximum Operating Temperature | +90 °C |
| Number of Tubes Held | Single |
| For Tube Outside Diameter | 30 mm |
| Maximum Tube Outer Diameter | 30 mm |