RS PRO 12 bar 3/4in Hydraulic Spin-On Filter Can, 65L/min max, 10μm filtration size
- RS Stock No.:
- 0512667
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
| RS stock number | 0512667 |
| Product description | RS PRO 12 bar 3/4in Hydraulic Spin-On Filter Can, 65L/min max, 10μm filtration size |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 31, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Maximum Flow Rate | 65 L/min |
| Seal Material | Nitrile Rubber |
| Minimum Operating Temperature | -32 °C |
| Filtration Size | 10 µm |
| Thread Size | 3/4 in |
| Connection Thread | BSP 3/4 (Filter), G 3/4 (Element) |
| Thread Standard | BSP (Filter), G (Element/Indicator) |
| Maximum Operating Pressure | 12 bar |
| Maximum Operating Temperature | +100 °C |