HARTING Straight Female M12 to Straight Male M12 Sensor Actuator Cable, 4 Core, PUR, 1m

RS Stock No.:
8774853
Mfr. Prt No.:
21348485484010
Brand:
HARTING

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8774853
Product description HARTING Straight Female M12 to Straight Male M12 Sensor Actuator Cable, 4 Core, PUR, 1m
Manufacturer / Brand HARTING
Manufacturer part number 21348485484010
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
RS stock number 8774853
Product description HARTING Straight Female M12 to Straight Male M12 Sensor Actuator Cable, 4 Core, PUR, 1m
Manufacturer / Brand HARTING
Manufacturer part number 21348485484010

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Harting M12 Cordsets

M12 A-Coded Male to Female Connector Cordsets

A comprehensive offering of Harting straight male to straight or angled female cable connector cordsets, in M12 format with A coding in 3, 4, 5, 8 and 12 ways. These durable connector cordsets are suitable for data networking applications, Fast Ethernet, and Gigabit Ethernet (dependant upon number of ways) found in many industries. Connector cordsets are supplied with 1, 5 and 10 metres of either grey PVC or black PUR cable as stated and are terminated with a straight M12 male cable connector at one end and a straight or angled female M12 connector at the other.

Features

• Available in Fast Ethernet and Gigabit Ethernet variants
• Cordsets lengths 1, 5 and 10 metres
• Unshielded
• IP67 Rated


Specifications

Attribute Value
Connector A M12
Brand HARTING
Series 2134
Connector B M12
Connector A Gender Female
Connector B Gender Male
Connector A Orientation Straight
Number of Cores 4
Connector B Orientation Straight
Cross Sectional Area 0.34 mm²
Coding A
Maximum Operating Temperature +80 °C
Connector B Number of Contacts 4
Sheath Colour Grey
Connector A Number of Contacts 4
Sheath Material PUR
American Wire Gauge 22 AWG
Connector A Housing Gender Female
Connector B Housing Gender Male
Shielding Unshielded
IP Rating IP67
Minimum Operating Temperature -25 °C
Length 1 m
Standards Met IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant
Cable Shape Multicore
Checking stock...
IDR
372,044.83
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1372,044.83
*price per unit indicative
"HARTING Straight Female M12 to Straight Male M12 Sensor Actuator Cable, 4 Core, PUR, 1m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products