HARTING Right Angle Male M12 to Free End Sensor Actuator Cable, 12 Core, PUR, 1m

RS Stock No.:
8775162
Mfr. Prt No.:
21348600C79010
Brand:
HARTING

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8775162
Product description HARTING Right Angle Male M12 to Free End Sensor Actuator Cable, 12 Core, PUR, 1m
Manufacturer / Brand HARTING
Manufacturer part number 21348600C79010
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
RS stock number 8775162
Product description HARTING Right Angle Male M12 to Free End Sensor Actuator Cable, 12 Core, PUR, 1m
Manufacturer / Brand HARTING
Manufacturer part number 21348600C79010

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Harting M12 Cordsets

M12 A-Coded Single Ended Connector Cordsets

A comprehensive offering of Harting male and female straight or angled cable connector cordsets, in M12 format with A coding in 3, 4, 5, 8 and 12 ways to a free end. These durable connector cordsets are suitable for data networking applications, Fast Ethernet, and Gigabit Ethernet (dependant upon number of ways) found in many industries. Connector cordsets are supplied with 1, 2, 5 and 10 metres of either Grey PVC or black PUR cable as stated and are terminated with a straight or angled M12 cable connector at one end only.

Features

• Available in Fast Ethernet and Gigabit Ethernet variants
• Cordsets available in 1, 2, 5 and 10 metres
• IP67 Rated


Specifications

Attribute Value
Brand HARTING
Connector A M12
Connector B Free End
Connector A Gender Male
Shielding Unshielded
IP Rating IP67
Connector A Orientation Right Angle
Minimum Operating Temperature -30 °C
Length 1 m
Coding A
Standards Met IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant
Cable Shape Multicore
Series 2134
Sheath Material PUR
Number of Cores 12
Cross Sectional Area 0.14 mm²
Maximum Operating Temperature +80 °C
American Wire Gauge 26 AWG
Connector A Housing Gender Male
Sheath Colour Grey
Connector A Number of Contacts 12
Checking stock...
IDR
672,764.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1672,764.46
*price per unit indicative
"HARTING Right Angle Male M12 to Free End Sensor Actuator Cable, 12 Core, PUR, 1m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products