SMC Air Hose Clear Fluoropolymer 4mm x 240m IDK Series

RS Stock No.:
7426569
Mfr. Prt No.:
IDK04-200
Brand:
SMC

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7426569
Product description SMC Air Hose Clear Fluoropolymer 4mm x 240m IDK Series
Manufacturer / Brand SMC
Manufacturer part number IDK04-200

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Moisture Control Tubing IDK Series

SMC's IDK series is a moisture control tube. Condensation in a pneumatic system will cause operating failure and affect the life of pneumatic equipment. The IDK prevents condensation in small cylinders, air grippers, and air operated valves by diffusing water vapor in the piping to the outside before it is condensed.

Features and Benefits

• Prevents condensation
• Made from fluoropolymer
• Suitable for use with KQ2 and KJ fittings
• Transparent

Product Application Information

Suitable for use with small cylinders, air operated valves and air grippers.


Specifications

Attribute Value
Brand SMC
Material Fluoropolymer
Application Prevents Piping Condensation for Small Cylinders & Air Grippers
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +60 °C
Manufacturer Series IDK
Length 240 m
Maximum Operating Pressure 7 bar
Colour Clear
Hose Inside Diameter 2.5 mm
Number of Tubes 1
Hose Outside Diameter 4 mm
Checking stock...
IDR
1,129,245.74
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,129,245.74
*price per unit indicative
"SMC Air Hose Clear Fluoropolymer 4mm x 240m IDK Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda