RS PRO 3.6m, Nylon Recoil Hose, with R 1/4 connector

RS Stock No.:
7005724
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7005724
Product description RS PRO 3.6m, Nylon Recoil Hose, with R 1/4 connector
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
RS stock number 7005724
Product description RS PRO 3.6m, Nylon Recoil Hose, with R 1/4 connector
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Nylon Self-Coiling Air Hose

RS Pro nylon coiled airlines come with 1/4” BPST fittings, spring protectors and are available in red, black, yellow or blue. They are manufactured from a heat and light stabilised type 12 Nylon that is resistant to moisture and a wide range of chemicals.

Feature and Benefits

3.6m working length
Spring protectors
Max working pressure of 15 bar
” BSPT fittings
Ideal for use with RS Pro air tools and blow guns


Specifications

Attribute Value
Brand RS PRO
Material Nylon
Minimum Operating Temperature -10 °C
Maximum Operating Temperature +80 °C
Manufacturer Series N6C
Tube Outside Diameter 10 mm
Special Features BSPT Fittings, Spring Protectors
Maximum Operating Length 3.6 m
Tube Inside Diameter 7.5 mm
Maximum Operating Pressure 18 bar
Colour Black
Connector R 1/4
Checking stock...
IDR
591,684.49
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1591,684.49
*price per unit indicative
"RS PRO 3.6m, Nylon Recoil Hose, with R 1/4 connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda