SMC Air Hose Blue PUR 4mm x 20m TU Series
- RS Stock No.:
- 7213997
- Mfr. Prt No.:
- TU0425BU-20
- Brand:
- SMC

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7213997 |
| Product description | SMC Air Hose Blue PUR 4mm x 20m TU Series |
| Manufacturer / Brand | SMC |
| Manufacturer part number | TU0425BU-20 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
SMC Push-in System Tube and Accessories
SMC Tubing is suitable for general industrial water applications, and may be suitable for the transport of a number of other fluids as specified by SMC (consult with SMC for details). A variety of tube types are available, in nylon or polyurethane. Flame resistant double-layer "TRB" series tubing offers additional protection in environments where sparks may present a challenge, such as machining areas, or where welding operations take place.
4mm to 12mm diameter
High burst pressure characteristics
Available in different colours
Specifications
| Attribute | Value |
| Hose Inside Diameter | 2.5 mm |
| Brand | SMC |
| Material | PUR |
| Hose Outside Diameter | 4 mm |
| Minimum Operating Temperature | -20 °C |
| Maximum Operating Temperature | +60 °C |
| Manufacturer Series | TU |
| Tube Outside Diameter | 4 mm |
| Length | 20 m |
| Maximum Operating Length | 20 m |
| Tube Inside Diameter | 2.5 mm |
| Maximum Operating Pressure | 0.8 MPa |
| Colour | Blue |