750mm Galvanized Steel Wire Hydraulic Hose Assembly, 140bar Max Pressure

RS Stock No.:
1102253
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1102253
Product description 750mm Galvanized Steel Wire Hydraulic Hose Assembly, 140bar Max Pressure
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
RS stock number 1102253
Product description 750mm Galvanized Steel Wire Hydraulic Hose Assembly, 140bar Max Pressure
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Wire Covered Hydraulic Hose

Hydraulic hoses with a galvanised steel wire outer covering and high tensile steel reinforcing wire. Each assembly features one piece end fitting (which eliminates an incorrectly matched insert and sleeve) and matching hoses.

Applications

Applications include medium pressure service with petroleum base hydraulic fluids, mineral oils, lubricating oils, water glycol, water-oil emulsion hydraulic fluids, hot oil, grease, crude and fuel oils, air and water


Specifications

Attribute Value
Brand RS PRO
Inner Hose Material Synthetic Rubber
Inside Diameter 1/2 in
Maximum Operating Pressure 140 bar
Connector A Straight G 1/2 Female
Reinforcing Material Steel
Cover Material Galvanized Steel Wire
Connector B - Thread Standard G
Connector A - Angle Straight
Overall Length 750 mm
Connector B - Thread Size 1/2 in
Connector A - Thread Standard G
Connector B Straight G 1/2 Female
Connector B - Gender Female
Connector A - Thread Size 1/2 in
Connector A - Gender Female
Connector B - Angle Straight
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +121 °C
Checking stock...
IDR
844,888.95
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1844,888.95
*price per unit indicative
"750mm Galvanized Steel Wire Hydraulic Hose Assembly, 140bar Max Pressure" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda