Legris Pipe Cutter 14 mm, Cuts Plastic

RS Stock No.:
0722198
Mfr. Prt No.:
3000 71 00
Brand:
Legris
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
RS stock number 0722198
Product description Legris Pipe Cutter 14 mm, Cuts Plastic
Manufacturer / Brand Legris
Manufacturer part number 3000 71 00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Tube Cutter

Tube cutter from Parker Legris is durable enough to cut through various types of plastic tubing, giving a clean and precise cut. The cutter can cut different tubing sizes from 4 mm to 14 mm in diameter. It is an essential tool used for all areas of pneumatic application.

Features & Benefits

Cuts all resilient plastic tube (Nylon, Polyurethane, PTFE, Braided PVC, Soft rubber etc.) from 4 to 14mm diameter
Gives clean cut at right angles to tube axis
Spring maintains cutter in closed position
Replacement blades available


Specifications

Attribute Value
Brand Legris
Cutting Capacity 14 mm
Body Material Plastic
Material Cut Plastic
Checking stock...
IDR
360,402.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1360,402.04
*price per unit indicative
"Legris Pipe Cutter 14 mm, Cuts Plastic" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda