RS PRO Stainless Steel Hydraulic Ball Valve G 1/2

RS Stock No.:
3245032
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
RS stock number 3245032
Product description RS PRO Stainless Steel Hydraulic Ball Valve G 1/2
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand RS PRO
Seal Material PTFE (Stem Seal), Teflon/kel-F (Ball Seal)
Number of Ports 2-way
Connection Port Thread G 1/2
Body Material Stainless Steel
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +120 °C
Manufacturer Series B6BI
Thread Size 1/2 in
Thread Standard G
Maximum Operating Pressure 6000 psi
Checking stock...
IDR
2,178,250.63
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,178,250.63
*price per unit indicative
"RS PRO Stainless Steel Hydraulic Ball Valve G 1/2" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda